Honeywell Technologies Top Plunger Micro Switch, Solder Pin Terminal, 5A, 250 V ac, 30 V dc, SPDT
- RS Stock No.:
- 736-624
- Mfr. Part No.:
- 1SE1
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
MYR1,848.54
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,848.54 |
*price indicative
- RS Stock No.:
- 736-624
- Mfr. Part No.:
- 1SE1
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Top Plunger | |
| Terminal Type | Solder Pin | |
| Switch Contact Current | 5A | |
| Housing Material | Anodised Aluminium | |
| Contact Configuration | SPDT | |
| Operating Force | 482g | |
| Minimum Operating Temperature | -53°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Sealed | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Series | SE | |
| Standards/Approvals | CE CSA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Top Plunger | ||
Terminal Type Solder Pin | ||
Switch Contact Current 5A | ||
Housing Material Anodised Aluminium | ||
Contact Configuration SPDT | ||
Operating Force 482g | ||
Minimum Operating Temperature -53°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Sealed | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Series SE | ||
Standards/Approvals CE CSA | ||
- COO (Country of Origin):
- GB
Honeywell Series SE Micro Switch, 105°C Maximum Operating Temperature, -53°C Minimum Operating Temperature - 1SE1
This micro switch is a compact, sealed electromechanical device designed to detect and control positional changes in industrial and electronic systems. It functions as a single-pole double-throw switching element with a top plunger actuator housed in anodised aluminium, providing a robust interface for low-voltage DC and higher-voltage AC circuits while operating across a wide temperature range.
Features and Benefits:
• Sealed construction protects contacts and reduces contamination
• Rated for 5A to handle moderate current loads safely
• Accepts 250V AC allowing use on common mains circuits
• Handles 30V DC for low-voltage control applications
• Operating force of 482 g enables predictable actuation response
• Solder pin terminals facilitate secure PCB mounting
• Rated for 5A to handle moderate current loads safely
• Accepts 250V AC allowing use on common mains circuits
• Handles 30V DC for low-voltage control applications
• Operating force of 482 g enables predictable actuation response
• Solder pin terminals facilitate secure PCB mounting
Applications
• Suitable for limit-switching in automation equipment
• Ideal for control panels with mixed AC and DC circuits
• Used with small motors for position sensing tasks
• Can be used for safety interlocks in compact assemblies
• Appropriate for environmental testing rigs requiring wide temperature range
• Ideal for control panels with mixed AC and DC circuits
• Used with small motors for position sensing tasks
• Can be used for safety interlocks in compact assemblies
• Appropriate for environmental testing rigs requiring wide temperature range
What temperature span can it withstand during operation?
It remains functional from -53°C up to 105°C, permitting deployment in both low-temperature and elevated-temperature environments.
Which approvals support its use in regulated installations?
It carries CE and CSA recognitions, demonstrating conformity with relevant European and North American safety standards.
How are electrical connections made on this component?
Connections are via solder pin terminals designed for PCB mounting and soldered joints for reliable electrical continuity.
What type of contact arrangement does it use internally?
It employs a single-pole double-throw contact configuration, enabling a changeover between two circuits from one actuator.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 5A 30 V, SPDT
- Honeywell Technologies Pin Plunger Micro Switch 5A SPDT
- Aratas Pin Plunger Subminiature Micro Switch 5A 30 V dc IP40
- Aratas Pin Plunger Subminiature Micro Switch 5A 30 V dc IP40
- Aratas Plunger Switch 5A 30 V dc IP67
- Aratas Pin Plunger Micro Switch 5A 30 V dc IP40
- Aratas Plunger Micro Switch 5A 30 V dc IP67
- Aratas Roller Lever Subminiature Micro Switch 5A 30 V dc IP40
