NewLink NLMS-GM01 7 Button Wired Ergonomic Optical Mouse Black
- RS Stock No.:
- 280-0534
- Mfr. Part No.:
- NLMS-GM01
- Manufacturer:
- NewLink
Subtotal (1 unit)*
MYR66.01
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.01 |
*price indicative
- RS Stock No.:
- 280-0534
- Mfr. Part No.:
- NLMS-GM01
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Mouse | |
| Model Number | NLMS-GM01 | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Ergonomic | |
| Operating System | Windows 11 | |
| Mouse Buttons | 7 | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Mouse | ||
Model Number NLMS-GM01 | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Ergonomic | ||
Operating System Windows 11 | ||
Mouse Buttons 7 | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink 7 button gaming mouse with USB wired connection. The material braiding provides extra protection for the cable. Ergonomically designed for comfort while gaming and buttons are spaced carefully for ease of use. The metal bottom adds weight to provide a better feel than a lightweight mouse.
Ergonomically designed
Weighted metal bottom
Supports up to windows 11
Related links
- Kensington K72369EU 6 Button Wired Ergonomic Optical Mouse Black
- Kensington K72356EU 6 Button Wired Ergonomic Optical Mouse Black
- Kensington K72480WW 5 Button Wired Ergonomic Optical Mouse Black
- NewLink NLMS-224W 3 Button Wireless Ergonomic Optical Mouse Black
- NewLink NLMS-222A 3 Button Wired Standard Optical Mouse Black
- Fellowes 100143579 3 Button Wired Ergonomic Vertical Mouse Optical Mice Black
- R-GO RGOHE 5 Button Wired Ergonomic Optical Mice Black
- R-GO RGOHELELA 5 Button Wired Ergonomic Optical Mice Black
