NewLink NLMS-224W 3 Button Wireless Ergonomic Optical Mouse Black
- RS Stock No.:
- 280-0533
- Mfr. Part No.:
- NLMS-224W
- Manufacturer:
- NewLink
Subtotal (1 unit)*
MYR71.80
FREE delivery for orders over RM 150.00
In Stock
- 277 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 17 November 2026
- Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR71.80 |
*price indicative
- RS Stock No.:
- 280-0533
- Mfr. Part No.:
- NLMS-224W
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Mouse | |
| Model Number | NLMS-224W | |
| Wired/Wireless | Wireless | |
| Connection Type | Wireless | |
| Mouse Type | Ergonomic | |
| Operating System | Windows 11 | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Mouse | ||
Model Number NLMS-224W | ||
Wired/Wireless Wireless | ||
Connection Type Wireless | ||
Mouse Type Ergonomic | ||
Operating System Windows 11 | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink 3 button USB wireless mouse has ambidextrous design makes it the perfect choice for both left and right hand use. With no software required, just plug the receiver into USB port to get connected.
Scroll wheel acts as 3rd button
Wireless connection
Wireless dongle included
Working distance 10m
Supports up to windows 11
Related links
- Kensington K72481WW 3 Button Wireless Ergonomic Optical Mouse Black
- Kensington K72405EU 5 Button Wireless Ergonomic Optical Mouse Black
- Kensington K72370EU 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry STREAM 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry MW 4500 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry STREAM 6 Button Wireless Ergonomic Optical Mouse White
- NewLink NLMS-GM01 7 Button Wired Ergonomic Optical Mouse Black
- Logitech 4 Button Wireless Ergonomic Wireless Mouse Optical Mice Grey
