Ceratech MOUAC1330-BLK 3 Button Wired Standard Optical Mouse Black
- RS Stock No.:
- 163-403
- Mfr. Part No.:
- MOUAC1330-BLK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR113.68
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR113.68 |
*price indicative
- RS Stock No.:
- 163-403
- Mfr. Part No.:
- MOUAC1330-BLK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Model Number | MOUAC1330-BLK | |
| Product Type | Mouse | |
| Wired/Wireless | Wired | |
| Connection Type | PS2 | |
| Mouse Type | Standard | |
| Operating System | Mac, Windows 8, Windows 7, Windows 10, Linux, Windows XP 2000 | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Width | 59mm | |
| Height | 35mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 118mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Model Number MOUAC1330-BLK | ||
Product Type Mouse | ||
Wired/Wireless Wired | ||
Connection Type PS2 | ||
Mouse Type Standard | ||
Operating System Mac, Windows 8, Windows 7, Windows 10, Linux, Windows XP 2000 | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Width 59mm | ||
Height 35mm | ||
Standards/Approvals CE, RoHS | ||
Length 118mm | ||
- COO (Country of Origin):
- CN
The Ceratech Mouse From Accuratus 1330 Range is a 3 button optical wheel mouse and comes with a direct PS/2 connection. With its soft switch mechanism and centrally mounted scroll wheel, the 1330 is easy to control and a joy to use. Ideal for left or right handed people the Accuratus 1330 mouse is a great all rounder matching up with any office, retail and home environment.
Optical tracking technology with 1000 dpi resolution
Full size mouse comfortable and ideal for everyday use
Soft touch grey rubber scroll wheel
3 buttons with 1 million life cycle switches
Easy glide Teflon feet
Contoured and shaped to fit comfortably in your hand
Ideal for left or right handed users
Related links
- Ceratech MOUAC3331-BLK 3 Button Wired Standard Optical Mouse Black
- Ceratech MOU-IMAGE-BLK 3 Button Wired Standard Optical Mouse Black
- Ceratech MOU-UPRIGHT2LEFT 3 Button Wired Standard Optical Mouse Black, Silver
- Ceratech MOU-BIO100-BK 3 Button Wired Standard Optical Mouse Black
- Ceratech MOU-M100-USBC-BK 3 Button Wired Standard Optical Mouse Black
- Ceratech MOUAC4331-USBBK 3 Button Wired Standard Optical Mouse Black
- Cherry MC 2000 3 Button Wired Standard Optical Mouse Black
- Hama Standard 3 Button Wired Standard Optical Mouse Black
