Ceratech MOUAC4331-USBBK 3 Button Wired Standard Optical Mouse Black

Subtotal (1 unit)*

MYR123.75

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR123.75

*price indicative

RS Stock No.:
162-326
Mfr. Part No.:
MOUAC4331-USBBK
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Model Number

MOUAC4331-USBBK

Product Type

Mouse

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Operating System

Linux, Windows 7, Windows 10, Windows XP 2000, Mac, Windows 8

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Height

36mm

Length

105mm

Width

60mm

Standards/Approvals

RoHS, CE

COO (Country of Origin):
CN
The Ceratech modern styled midi sized mouse just perfect for those of you with smaller hands or for laptop users who want a smaller portable mouse that still fits in your hand nicely yet is still easy to use. With its gloss highlights and contoured chassis the Accuratus 4331 mouse will give any desk a touch of class.

USB interface

Black chassis with gloss highlights and black buttons

Optical tracking technology with 800dpi resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy