RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS Stock No.:
- 857-819
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR250.50
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR250.50 |
*price indicative
- RS Stock No.:
- 857-819
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Width | 300mm | |
| Thickness | 1mm | |
| Density | 8g/cm³ | |
| Hardness | 183 HB | |
| Standards/Approvals | No | |
| Colour | Stainless Steel | |
| Thermal Conductivity | 16.3W/mK | |
| Tensile Strength | 700MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Width 300mm | ||
Thickness 1mm | ||
Density 8g/cm³ | ||
Hardness 183 HB | ||
Standards/Approvals No | ||
Colour Stainless Steel | ||
Thermal Conductivity 16.3W/mK | ||
Tensile Strength 700MPa | ||
- COO (Country of Origin):
- IT
The RS PRO 316 Stainless Steel Sheet is a high-performance metal solution designed for demanding environments, delivering exceptional corrosion resistance and durability where standard materials fall short.
Provides superior resistance to pitting and crevice corrosion
Withstands temperatures up to 925°C in continuous service
Easily welded and formed into various complex shapes
Non-toxic and hygienic, Ideal for food and medical applications
100% recyclable, promoting sustainability in industrial projects
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick

