RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick

N

This image is representative of the product range

Subtotal (1 unit)*

MYR300.60

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR300.60

*price indicative

RS Stock No.:
857-818
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Product Type

Metal Sheet

Width

300mm

Thickness

1.2mm

Density

8g/cm³

Hardness

183 HB

Standards/Approvals

No

Colour

Stainless Steel

Tensile Strength

700MPa

Thermal Conductivity

16.3W/mK

COO (Country of Origin):
IT
The RS PRO 316 Stainless Steel Sheet is a high-performance material designed for demanding environments, offering exceptional durability and resistance against corrosion, particularly in marine and chemical processing applications.

Superior oxidation resistance for high-temperature applications up to 925°C

Exceptional toughness and impact resistance at cryogenic temperatures

Ease of welding and forming into complex shapes with standard methods

Non-reactive surface prevents bacterial growth for hygienic use

Non-magnetic properties ensure safe usage in sensitive environments

100% recyclable, promoting sustainability in industrial projects

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy