Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522MI1A-27M00000
- RS Stock No.:
- 838-806
- Mfr. Part No.:
- DSC1522MI1A-27M00000
- Manufacturer:
- Microchip
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR4.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR4.38 | - |
| 25 - 99 | MYR4.26 | 2% |
| 100 - 499 | MYR4.20 | 4% |
| 500 - 999 | MYR3.57 | 18% |
| 1000 + | MYR3.32 | 24% |
*price indicative
- RS Stock No.:
- 838-806
- Mfr. Part No.:
- DSC1522MI1A-27M00000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | 50 ppm | |
| Frequency Stability | 50 ppm | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Standards/Approvals | MIL-STD 883 | |
| Series | DSC1123 | |
| Length | 2mm | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance 50 ppm | ||
Frequency Stability 50 ppm | ||
Output Level CMOS | ||
Mount Type Surface | ||
Packaging Tube | ||
Package Type VDFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Standards/Approvals MIL-STD 883 | ||
Series DSC1123 | ||
Length 2mm | ||
Height 850μm | ||
Minimum Operating Supply Voltage 2.25V | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- TH
The Microchip Low power MEMS oscillator delivers exceptional stability and low jitter performance, Ideal for high-quality clock signal generation across a wide frequency range, making it suitable for various electronic applications.
Operating frequency ranges from 2.3 MHz to 170 MHz with 2.5V/3.3V supply
Offers low phase jitter typically around 1 ps for enhanced signal integrity
Exceptional total stability over temperature, maintaining accuracy from –40°C to +125°C
Standby mode designed to prolong battery life in portable devices
Related links
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1502BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1521BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1500BA3A-PROGB
- Microchip 170 MHz Oscillator, 4-Pin VLGA 50 ppm 50 ppm DSC1501MI1A-27M00000
- Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CM1-050.0000
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1500CA1A-PROGB
- Microchip 170 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223NI1-60M00000
