Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522BI1A-33M55443
- RS Stock No.:
- 838-802
- Mfr. Part No.:
- DSC1522BI1A-33M55443
- Manufacturer:
- Microchip
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR4.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR4.88 |
| 25 - 99 | MYR4.76 |
| 100 - 499 | MYR4.63 |
| 500 - 999 | MYR3.95 |
| 1000 + | MYR3.69 |
*price indicative
- RS Stock No.:
- 838-802
- Mfr. Part No.:
- DSC1522BI1A-33M55443
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Stability | 50 ppm | |
| Frequency Tolerance | 50 ppm | |
| Packaging | Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 850μm | |
| Length | 5mm | |
| Width | 3.2mm | |
| Standards/Approvals | MIL-STD 883 | |
| Series | DSC1123 | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Stability 50 ppm | ||
Frequency Tolerance 50 ppm | ||
Packaging Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 850μm | ||
Length 5mm | ||
Width 3.2mm | ||
Standards/Approvals MIL-STD 883 | ||
Series DSC1123 | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator offers low-power and low-jitter performance. Designed for precision timing applications, it ensures exceptional stability across various supply voltages and temperatures.
Any frequency between 2.3 MHz to 170 MHz at 2.5V and 3.3V
Offers hysteresis and minimal jitter for optimised performance
Exceptional Total Stability Over Temperature with ±20 ppm accuracy
Low Phase Jitter (1 ps typical) enhances signal integrity
Related links
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1521BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1502BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522MI1A-27M00000
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500CA1A-PROG
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500BA1A-PROG
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGT
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGB
- Microchip 33.55443 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1522BI1A-33M55443T
