Microchip 150 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1001CL1-025.6000
- RS Stock No.:
- 838-771
- Mfr. Part No.:
- DSC1001CL1-025.6000
- Manufacturer:
- Microchip
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR5.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR5.01 |
| 25 - 99 | MYR4.88 |
| 100 - 499 | MYR4.76 |
| 500 - 999 | MYR4.07 |
| 1000 + | MYR3.82 |
*price indicative
- RS Stock No.:
- 838-771
- Mfr. Part No.:
- DSC1001CL1-025.6000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Tolerance | 50 ppm | |
| Frequency Stability | 50 ppm | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 2.5mm | |
| Standards/Approvals | MIL-STD 883 | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 1.7V | |
| Height | 850μm | |
| Series | DSC1001 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Tolerance 50 ppm | ||
Frequency Stability 50 ppm | ||
Output Level CMOS | ||
Mount Type Surface | ||
Packaging Tube | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 2.5mm | ||
Standards/Approvals MIL-STD 883 | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 1.7V | ||
Height 850μm | ||
Series DSC1001 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator delivers low-power precision timing solutions, employing silicon MEMS technology for enhanced stability and performance. Operating within a frequency range of 1 MHz to 150 MHz, it supports a broad spectrum of applications.
Exceptional stability over temperature variations of ±10 ppm to ±50 ppm
Utilises a crystal-less design for improved reliability in rugged conditions
Available in compact, industry-standard packages for easy integration
Low operating current of 6 mA and standby current of 15 μA maximises battery life
Related links
- Microchip 150 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1001CL1-025.6000T
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI5-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-090.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-033.3333
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-012.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-037.1250
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-074.2500
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-050.0000
