Microchip 150 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1001CL1-025.6000T
- RS Stock No.:
- 827-455
- Mfr. Part No.:
- DSC1001CL1-025.6000T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR3,996.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR3.996 | MYR3,996.00 |
*price indicative
- RS Stock No.:
- 827-455
- Mfr. Part No.:
- DSC1001CL1-025.6000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Stability | 50 ppm | |
| Output Level | CMOS | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | DSC1001 | |
| Width | 2.5mm | |
| Minimum Operating Supply Voltage | 1.8V | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Stability 50 ppm | ||
Output Level CMOS | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series DSC1001 | ||
Width 2.5mm | ||
Minimum Operating Supply Voltage 1.8V | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip CMOS Oscillator offers low power consumption and operates efficiently across a frequency range of 1 MHz to 150 MHz, fulfilling the needs of various high-performance applications.
Frequency range from 1 MHz to 150 MHz ensures versatility for various applications
Exceptional stability with temperature variations of ±10 ppm to ±50 ppm guarantees precise performance
Operating voltage flexibility from 1.8V to 3.3V supports diverse electronic systems
Ultra-miniature footprint options of 2.5 mm x 2.0 mm enhance Compact design capabilities
Related links
- Microchip 150 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1001CL1-025.6000
- Microchip 150 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1001DE1-005.0000T
- Microchip 150 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1223DI1-150M0000T
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-090.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-033.3333
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL2-074.2500
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CL5-012.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CI2-033.3333
