Microchip 33.55443 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1501BI1A-33M55443T
- RS Stock No.:
- 827-503
- Mfr. Part No.:
- DSC1501BI1A-33M55443T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR3,945.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR3.945 | MYR3,945.00 |
*price indicative
- RS Stock No.:
- 827-503
- Mfr. Part No.:
- DSC1501BI1A-33M55443T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 33.55443MHz | |
| Frequency Stability | 50 ppm | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DSC1501 | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 900μm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 33.55443MHz | ||
Frequency Stability 50 ppm | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DSC1501 | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 900μm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers exceptional low-power performance and minimal jitter, ensuring reliable frequency output across a wide voltage spectrum. With a Compact design, it is Ideal for various electronic applications requiring precision timing.
Operating voltage range from 1.8V to 3.3V ensures compatibility with numerous systems
Low phase jitter of 1 ps typical enhances signal integrity
Standby mode functionality provides significant battery life savings
Fast startup time of 2.5 MS improves responsiveness in applications
Related links
- Microchip 33.55443 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1521BI1A-33M55443T
- Microchip 33.55443 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1522BI1A-33M55443T
- Microchip 33.55443 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1502BI1A-33M55443T
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500CA1A-PROG
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGT
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGB
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500BA1A-PROG
- Microchip 150 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1001CL1-025.6000T
