Microchip 150 MHz MEMS Oscillator, 4-Pin VDFN 25 ppm DSC1001AI2-028.6363T

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR4,609.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR4.609MYR4,609.00

*price indicative

RS Stock No.:
827-454
Mfr. Part No.:
DSC1001AI2-028.6363T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

150MHz

Frequency Stability

25 ppm

Mount Type

Surface

Packaging

Tape and Reel

Output Level

CMOS

Package Type

VDFN

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

5mm

Length

7mm

Series

DSC1001

Minimum Operating Supply Voltage

1.8V

Height

900μm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip CMOS Oscillator offers low power consumption and operates efficiently across a frequency range of 1 MHz to 150 MHz, fulfilling the needs of various high-performance applications.

Exceptional stability over temperature with deviations of ±10 ppm to ±50 ppm

Crystal-less design enhances reliability against stress and vibration

Low operating current of 6 mA at 1 MHz and standby current of 15 μA

Available in compact, industry-standard footprint packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy