Molex 850 μm Pitch 288 Way, Vertical Through Hole Mount DDR4 Socket ,29V, 750mA

This image is representative of the product range

Subtotal (1 tray of 50 units)*

MYR1,252.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,252.89MYR25.058

*price indicative

RS Stock No.:
693-426
Mfr. Part No.:
78726-1004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Socket

Memory Socket Type

DIMM

Insertion/Removal Method

Latched

Orientation

Vertical

Current

750mA

Contact Material

Copper Alloy

Contact Plating

Gold

Number of Contacts

288

Pitch

850μm

Mount Type

Through Hole

Housing Material

Nylon

SDRAM Type

DDR4

Minimum Operating Temperature

-55°C

Latching

Yes

Termination Type

Through Hole

Row Spacing

1.58mm

Maximum Operating Temperature

85°C

Standards/Approvals

CSA LR19980

Series

78726

Voltage

29V

COO (Country of Origin):
CN
The Molex DDR4 DIMM Socket is designed to provide reliable connectivity for memory module connectors, ensuring optimal performance in various applications. This vertical through-hole socket features 288 circuits and is equipped with a robust 0.76μm gold plating to enhance durability and reduce signal loss. With a PCB thickness of 1.57mm and a tail length of 2.67mm, it is engineered for easy integration into existing systems. Compliant with industry standards, this connector supports a temperature range from -55° to +85°C, making it Ideal for reliable operation in demanding environments.

Offers 288 circuits for maximum functionality and performance

Vertical entry angle allows for streamlined installation in tight spaces

Designed for up to 25 mating cycles which ensuring long term reliability

Includes PCB locator and retention features for secure mounting on the board

Supports lead-free solder process, catering to modern manufacturing practices

Operates effectively within a wide temperature range which enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy