MikroElektronika MIKROE-4987 Flash 9 Click, SPI Add On Board for W25Q02JV for mikroBUS Socket

Subtotal (1 unit)*

MYR398.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR398.69

*price indicative

RS Stock No.:
247-5777
Mfr. Part No.:
MIKROE-4987
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Memory Development Kit

Memory Size

2GB

Kit Classification

Add On Board

For Use With

mikroBUS Socket

Featured Device

W25Q02JV

Kit Name

Flash 9 Click

Memory Type

SPI

Interface Type

SPI

Standards/Approvals

No

The MikroElektronika Flash 9 Click is a compact add on board that contains a highly reliable memory solution. This board features the W25Q02JV, an SPI configurable serial Flash memory solution from Win bond Electronics. It represents a four 512Mb stack die supporting linear addressing for the full 2Gb memory address range, offering flexibility and performance well beyond ordinary Serial Flash devices. This Click board provides a storage solution for limited space and power systems in various embedded applications.

High performance

Low power consumption

Reliability

Flexible architecture with 4KB sectors

Advanced security features and data retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy