MikroElektronika MIKROE-4854 EERAM 3 Click, EERAM Add On Board for 48L256 for mikroBUS Socket
- RS Stock No.:
- 247-5729
- Mfr. Part No.:
- MIKROE-4854
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR91.62
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR91.62 |
*price indicative
- RS Stock No.:
- 247-5729
- Mfr. Part No.:
- MIKROE-4854
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Memory Size | 256kB | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | 48L256 | |
| Kit Name | EERAM 3 Click | |
| Memory Type | EERAM | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Memory Size 256kB | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device 48L256 | ||
Kit Name EERAM 3 Click | ||
Memory Type EERAM | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The The MikroElektronika's EERAM 3 Click is a compact add on board that contains EERAM memory designed to retain data during power loss without the aid of external batteries. This board features the 48L256, a serial EERAM with SRAM memory core, including hidden EEPROM backup from Microchip Technology. The 48L256 is structured as a 256-Kbit SRAM with EEPROM backup in each memory cell, where SRAM is organized as 32,768x8 bits and uses the SPI serial interface. It offers unlimited reads and writes, invisible to user data transfers on power loss, 100,000 backups data can be transferred 100,000 times, and data retention data is kept safe for 10 years minimum. This Click board is ideal for nonvolatile memory applications requiring frequent or rapid writes and unlimited endurance.
Low power consumption
Unlimited reads or writes
Standard serial SRAM protocol
High speed SPI interface
Cell based nonvolatile backup
Data endurance and retention
Related links
- MikroElektronika MIKROE-2733 MAC Address Click, EERAM MikroBus Click Board
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board
- MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board
- MikroElektronika MIKROE-2761 Secure 3 Click, EEPROM Add On Board
- MikroElektronika MIKROE-4835 SRAM 4 Click, SRAM Add On Board for CY14B512Q for mikroBUS Socket
- MikroElektronika MIKROE-2374 Flash 3 Click, Serial Flash Development Board for ISSI IS25LP128 for MikroBus
- MikroElektronika MIKROE-4293 SRAM 3 Click, SRAM Add On Board for ANV32AA1WDK66 for MCU
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
