Molex, 204473 288 Way Memory Card Memory Card Connector, Solder
- RS Stock No.:
- 785-584
- Mfr. Part No.:
- 204473-1134
- Manufacturer:
- Molex
Subtotal (1 bag of 20 units)*
MYR3,260.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR3,260.12 | MYR163.006 |
*price indicative
- RS Stock No.:
- 785-584
- Mfr. Part No.:
- 204473-1134
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Memory Card Connector | |
| Card Type | Memory Card | |
| Number of Contacts | 288 | |
| Pitch | 2.54mm | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | China RoHS | |
| Series | 204473 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Memory Card Connector | ||
Card Type Memory Card | ||
Number of Contacts 288 | ||
Pitch 2.54mm | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals China RoHS | ||
Series 204473 | ||
- COO (Country of Origin):
- CN
The Molex Socket is designed for DDR5 RDIMM applications. It provides a critical Interface for High speed memory functionality, ensuring optimal performance and reliability in various electronic devices.
Vertical surface mount design facilitates efficient integration into PCB layouts
Gold plating of 0.38μm enhances conductivity and reduces wear over time
Black housing and latch provide a sleek aesthetic while ensuring secure connections
Includes pick and place tape for easy and precise handling during assembly
Related links
- TE Connectivity 288 Way Vertical Push Pull Memory Card Memory Card Connector, PCB
- Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector, Solder
- TE Connectivity 204 Way Right Angle Memory Card Memory Card Connector, Solder
- Wurth Elektronik Solder
- Wurth Elektronik Solder
- Wurth Elektronik Solder
- Wurth Elektronik Solder
- 3M Solder
