- RS Stock No. 215-7393
- Mfr. Part No. HMC-AP001
| Omron | Memory Card | Memory Card Connector | Female | Push | 3 | - | - | - | Straight | - | - | - | - | - | - | 0°C | Push-in | - | 55°C | No | - | - |
|
- RS Stock No. 771-0221
- Mfr. Part No. 7111S2015X02LF
Subtotal (1 pack of 5 units) | Amphenol Communications Solutions | SIM | Memory Card Connector | Female | - | 6 | 1 | 2.54mm | - | Straight | Surface | - | Copper Alloy | Gold over Nickel | - | Thermoplastic | -40°C | Solder | - | 90°C | No | - | - |
|
- RS Stock No. 542-7911
- Mfr. Part No. 7312P0225A13LF
| Amphenol Communications Solutions | Smart Card | Memory Card Connector | Male | - | 8 | 2 | 2.54mm | - | Right Angle | Surface | - | Copper Alloy | Gold over Nickel | - | Thermoplastic | -20°C | Solder | - | 70°C | No | - | - |
|
- RS Stock No. 244-0436
- Mfr. Part No. GSD2100107BHR
| Amphenol Communications Solutions | SD | SD Card Connector | - | Push-Push | 17 | - | - | - | Vertical | Push Pull | - | Corson Alloy | Gold Plated | - | Thermoplastic | -40°C | - | - | 85°C | RoHS, SD7.0, Halogen-Free, Lead-Free | - | - |
|
- RS Stock No. 138-5623
- Mfr. Part No. SCZW-7SA-1K(HF)
| JST | Smart Card | Memory Card Connector | Male | Flip Cover | 6 | 2 | 4.3mm | - | Straight | Surface | - | Copper Alloy | Gold, Nickel | - | Resin | -25°C | Solder | - | 85°C | No | - | - |
|
- RS Stock No. 162-2197
- Mfr. Part No. 632723100011
| Wurth Elektronik | - | USB C Connector | Female | - | 14 | 1 | 0.4mm | - | Straight | Through Hole | - | Brass | Gold over Nickel | - | Stainless Steel | -25°C | Solder | - | 105°C | No | - | - |
|
- RS Stock No. 707-9520
- Mfr. Part No. DM3AT-SF-PEJM5(40)
| Hirose | MicroSD | Memory Card Connector | Female | - | 8 | 1 | 1.1mm | - | Right Angle | Surface | - | Copper Alloy | Gold | - | Stainless Steel | -25°C | Solder | - | 85°C | No | - | - |
|
- RS Stock No. 615-9524
- Mfr. Part No. 10018783-11111TLF
Subtotal (1 pack of 5 units) | Amphenol Communications Solutions | PCIe, PCI | Memory Card Connector | Female | - | 64 | 2 | 2mm | - | Straight | Through Hole | - | Copper Alloy | Gold over Nickel | - | Nylon | -55°C | Solder | - | 85°C | No | - | - |
|
- RS Stock No. 828-1872
- Mfr. Part No. DM1AA-SF-PEJ(82)
| Hirose | SD | Memory Card Connector | Female | Push-Push | 9 | 1 | 2.5mm | - | Right Angle | Surface | - | Phosphor Bronze | Gold | - | Stainless Steel | -25°C | Solder | - | 85°C | No | - | - |
|
- RS Stock No. 772-6787
- Mfr. Part No. DM3CS-SF
Subtotal (1 pack of 5 units) | Hirose | MicroSD | Memory Card Connector | Female | Hinged | 8 | 1 | 1.1mm | - | Right Angle | Surface | - | Copper Alloy | Gold | - | Liquid Crystal Polymer | -25°C | Solder | - | 85°C | No | - | - |
|
- RS Stock No. 685-0779
- Mfr. Part No. DM1AA-SF-PEJ(72)
| Hirose | SD | Memory Card Connector | Female | Push-Push | 9 | 1 | 2.5mm | - | Right Angle | Surface | - | Phosphor Bronze | Gold | - | Thermoplastic | -25°C | Solder | - | 85°C | No | - | - |
|
- RS Stock No. 435-683
- Mfr. Part No. MM60-52-B1-E1
Subtotal (1 pack of 5 units) | JAE | PCI, Mini PCIe | Memory Card Connector | Female | - | 52 | 2 | 0.8mm | - | Right Angle | Surface | - | Copper Alloy | Gold over Nickel | - | Plastic | -40°C | Solder | - | 80°C | No | - | - |
|
- RS Stock No. 738-8809
- Mfr. Part No. DM3D-SF
Subtotal (1 pack of 5 units) | Hirose | MicroSD | Memory Card Connector | Female | Push-Push | 8 | 1 | 1.1mm | - | Right Angle | Surface | - | Copper Alloy | Gold | - | Liquid Crystal Polymer | -25°C | Solder | - | 85°C | No | - | - |
|
- RS Stock No. 828-1884
- Mfr. Part No. DM3AT-SF-PEJM5
| Hirose | MicroSD | Memory Card Connector | Female | Push-Push | 8 | 1 | 1.1mm | - | Right Angle | Surface | - | Copper Alloy | Gold | - | Stainless Steel | -25°C | Solder | - | 85°C | No | - | - |
|
- RS Stock No. 220-8512
- Mfr. Part No. GSD090012SEU
Subtotal (1 tape of 5 units) | Amphenol Communications Solutions | SD | SD Card Connector | Female | Push-Push | 9 | 1 | - | - | Straight | - | - | Copper Alloy | - | - | Thermoplastic | -55°C | Surface Mount | - | 85°C | RoHS | - | - |
|
- RS Stock No. 623-6980
- Mfr. Part No. ST1W008S4A
| JAE | MicroSD | Memory Card Connector | Male | Hinged | 8 | 1 | 1.1mm | - | Straight | Surface | - | Copper Alloy | Gold over Nickel | - | Liquid Crystal Polymer | -25°C | Solder | - | 85°C | No | - | - |
|
- RS Stock No. 435-689
- Mfr. Part No. MM60-52-B1-B1
Subtotal (1 pack of 5 units) | JAE | Mini PCIe, PCI | Memory Card Connector | Female | - | 52 | 2 | 0.8mm | - | Right Angle | Surface | - | Copper Alloy | Gold over Nickel | - | Plastic | -40°C | Solder | - | 80°C | No | - | - |
|
- RS Stock No. 220-8502
- Mfr. Part No. 1140084168
Subtotal (1 tape of 5 units) | Amphenol Communications Solutions | MicroSD | Micro SD Card Connector | Female | Push-Push | 8 | 1 | - | - | Straight | - | - | Copper Alloy | Gold | - | Thermoplastic | -55°C | Surface Mount | - | 85°C | RoHS | - | - |
|
- RS Stock No. 906-0111
- Mfr. Part No. SDHL-8BNS-K-363-A0-ETB(HF)
Subtotal (1 pack of 2 units) | JST | MicroSD | Memory Card Connector | Female | Push-Push | 8 | 1 | 1.1mm | - | Straight | Surface | - | Copper Alloy | Nickel Palladium Alloy | - | Stainless Steel | -25°C | Snap-In | - | 85°C | No | - | - |
|
- RS Stock No. 615-9451
- Mfr. Part No. 10053827-00ALF
| Amphenol Communications Solutions | Universal Host System | Memory Card Connector | - | Push Pull | - | - | - | - | Straight | Surface | - | - | - | - | - | -20°C | Push-in | - | 65°C | RoHS | - | - |