3M, SD 9 Way Horizontal Push-Push SD, MultiMedia Card Connector, Surface Mount

Subtotal (1 pack of 1500 units)*

MYR16,530.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR16,530.91MYR11.021

*price indicative

RS Stock No.:
456-091
Mfr. Part No.:
SD-RSMT-2-MQ-WF
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Card Connector

Card Type

SD, MultiMedia

Insertion/Removal Method

Push-Push

Gender

Female

Number of Contacts

9

Number of Rows

1

Orientation

Horizontal

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Nickel, Matte Tin, Gold

Minimum Operating Temperature

-25°C

Termination Type

Surface Mount

Housing Material

High Temperature Thermoplastic

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

SD

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M 11-position card connector, consisting of 9 main contacts and 2 additional ones, is designed for Secure Digital (SD) applications. It features a surface-mount, right-angle configuration with gold contacts for reliable performance.

Board Guide, Card Guide

Mounting Feature Normal and Standard Top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy