Schneider Electric - Easy Series, EasyPact CVS100, CVS160N Circuit Breaker 3-Pole 125A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-9763
- Mfr. Part No.:
- LV516462
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR4,254.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,254.58 |
*price indicative
- RS Stock No.:
- 260-9763
- Mfr. Part No.:
- LV516462
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | EasyPact CVS100 | |
| Product Type | Circuit Breaker | |
| Series | CVS160N | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 150 | |
| Standards/Approvals | No | |
| Width | 110 | |
| Height | 161mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Characteristics | Type D | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range EasyPact CVS100 | ||
Product Type Circuit Breaker | ||
Series CVS160N | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 415V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 150 | ||
Standards/Approvals No | ||
Width 110 | ||
Height 161mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Characteristics Type D | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS250N circuit breaker is 3poles frame with detection on 3poles, also accompanied TM-D trip unit for thermal magnetic protection. It can be mounted by black plate or din rail, also through the door of class II switchboard without downgrading switchboard insulation.
Excellent breaking capacity ensures circuit safety
Easy installation without downgrading switchboard insulation
Related links
- Schneider Electric - Easy Series CVS160N Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric - Easy Series CVS160F Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric - Easy Series CVS250N Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric - Easy Series CVS250N Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 125A Fixed
- Schneider Electric - Easy Series CVS160F Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 600A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 320A Fixed
