Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

MYR4,758.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,758.07

*price indicative

RS Stock No.:
260-9760
Mfr. Part No.:
LV516323
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Circuit Breaker

Range

Easypact CVS

Series

Easy

Number of Poles

4

Current Rating

160A

Breaking Capacity

25kA

Mount Type

Fixed

Rated AC Voltage

415V ac

Terminal Type

Screw

Height

138mm

Depth

138mm

Standards/Approvals

IEC 60947-2, EN 60947-2

Width

148mm

Tripping Characteristics

Type AC

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN
The Schneider Electric EasyPact CVS160B is a 4 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.

Good performance and cost saving functionality

Excellent breaking capacity ensures circuit safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy