Schneider Electric - Easy Series, EasyPact CVS100, EasyPact CVS100-250 Circuit Breaker 3-Pole 63A, Breaking Capacity 40

Subtotal (1 unit)*

MYR3,105.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,105.18

*price indicative

RS Stock No.:
260-9752
Mfr. Part No.:
LV510475
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Circuit Breaker

Range

EasyPact CVS100

Series

EasyPact CVS100-250

Number of Poles

3

Current Rating

63A

Breaking Capacity

40kA

Mount Type

Fixed

Rated AC Voltage

415V

Terminal Type

Screw

Standards/Approvals

EN, GOST, IEC, RoHS

Width

134

Depth

120

Height

161mm

Break Time

Instantaneous

Tripping Characteristics

Type D

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CN
The Schneider Electric EasyPact CVS250N circuit breaker is 3poles frame with detection on 3poles, also accompanied TM-D trip unit for thermal magnetic protection. It can be mounted by black plate or din rail, also through the door of class II switchboard without downgrading switchboard insulation.

Excellent breaking capacity ensures circuit safety

Easy installation without downgrading switchboard insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy