Schneider Electric - Easy Series, EasyPact CVS100, EasyPact CVS100-250 Circuit Breaker 3-Pole 32A, Breaking Capacity 40
- RS Stock No.:
- 260-9748
- Mfr. Part No.:
- LV510472
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR3,804.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,804.34 |
*price indicative
- RS Stock No.:
- 260-9748
- Mfr. Part No.:
- LV510472
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Circuit Breaker | |
| Range | EasyPact CVS100 | |
| Series | EasyPact CVS100-250 | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 40kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | EN, GOST, IEC, RoHS | |
| Depth | 118 | |
| Width | 133 | |
| Height | 161mm | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Circuit Breaker | ||
Range EasyPact CVS100 | ||
Series EasyPact CVS100-250 | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 40kA | ||
Rated AC Voltage 415V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals EN, GOST, IEC, RoHS | ||
Depth 118 | ||
Width 133 | ||
Height 161mm | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS250N circuit breaker is 3poles frame with detection on 3poles, also accompanied TM-D trip unit for thermal magnetic protection. It can be mounted by black plate or din rail, also through the door of class II switchboard without downgrading switchboard insulation.
Excellent breaking capacity ensures circuit safety
Easy installation without downgrading switchboard insulation
Related links
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 32A, Breaking Capacity 36
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 40A, Breaking Capacity 40
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 16A, Breaking Capacity 40
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 80A, Breaking Capacity 40
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 63A, Breaking Capacity 40
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 50A, Breaking Capacity 40
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 25A, Breaking Capacity 40
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 40
