Schneider Electric - Easy Series, EasyPact CVS100, EasyPact CVS100-250 Circuit Breaker 3-Pole 40A, Breaking Capacity 20

Subtotal (1 unit)*

MYR1,809.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,809.95

*price indicative

RS Stock No.:
260-9714
Mfr. Part No.:
LV510303
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Circuit Breaker

Range

EasyPact CVS100

Series

EasyPact CVS100-250

Number of Poles

3

Current Rating

40A

Breaking Capacity

20kA

Mount Type

Fixed

Rated AC Voltage

415V

Terminal Type

Screw

Standards/Approvals

IEC, RoHS, EN, GOST

Height

161mm

Depth

118

Width

136

Tripping Characteristics

Type D

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN
The Schneider Electric EasyPact CVS100B is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.

Outstanding durability

Modular design helps to increase the shop floor efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy