Schneider Electric - Easy Series, EasyPact CVS100, EasyPact CVS100-250 Circuit Breaker 3-Pole 16A, Breaking Capacity 36
- RS Stock No.:
- 260-9728
- Mfr. Part No.:
- LV510330
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR2,005.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,005.90 |
*price indicative
- RS Stock No.:
- 260-9728
- Mfr. Part No.:
- LV510330
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | EasyPact CVS100 | |
| Product Type | Circuit Breaker | |
| Series | EasyPact CVS100-250 | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 415V | |
| Terminal Type | Screw | |
| Width | 140 | |
| Standards/Approvals | RoHS, IEC, GOST, EN | |
| Height | 161mm | |
| Depth | 110 | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range EasyPact CVS100 | ||
Product Type Circuit Breaker | ||
Series EasyPact CVS100-250 | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated AC Voltage 415V | ||
Terminal Type Screw | ||
Width 140 | ||
Standards/Approvals RoHS, IEC, GOST, EN | ||
Height 161mm | ||
Depth 110 | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IN
The Schneider Electric EasyPact CVS100F is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.
Outstanding durability
Modular design helps to increase the shop floor efficiency
Related links
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 16A, Breaking Capacity 40
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 40A, Breaking Capacity 36
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 80A, Breaking Capacity 36
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 100A, Breaking Capacity 36
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 25A, Breaking Capacity 36
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 50A, Breaking Capacity 36
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 32A, Breaking Capacity 36
- Schneider Electric - Easy Series EasyPact CVS100-250 Circuit Breaker 3-Pole 63A, Breaking Capacity 36
