ABB, XT2N, 1SDA06 Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

MYR5,337.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,337.09

*price indicative

RS Stock No.:
237-6239
Mfr. Part No.:
1SDA067098R1 XT2N 160 Ekip I 63A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

XT2N

Series

1SDA06

Number of Poles

4

Current Rating

63A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Fixed

Height

130mm

Standards/Approvals

RoHS, CE, IEC

Width

120mm

Depth

82.5mm

Reset Actuator Type

Lever

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
The ABB fixed circuit breaker has 4 pole and front terminals. It has 690 Vac rated operational voltage and 1000 V insulation voltage (Ui). This circuit breaker has solid state release in AC Ekip I.

Short circuit performance level: N

Release Type EL

63 A rated current (In)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy