ABB, XT2N, 1SDA06 Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 237-6230
- Mfr. Part No.:
- 1SDA067073R1 XT2N 160 Ekip LSIG 25A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR8,832.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,832.56 |
*price indicative
- RS Stock No.:
- 237-6230
- Mfr. Part No.:
- 1SDA067073R1 XT2N 160 Ekip LSIG 25A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Width | 90mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Height | 130mm | |
| Depth | 130mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Width 90mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Height 130mm | ||
Depth 130mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series MCCB, 25A Current Rating, 3 Poles - 1SDA067073R1 XT2N 160 Ekip LSIG 25A FF
This high current circuit breaker from the ABB is designed to provide efficient electrical protection. With a fixed mounting style and three poles, this circuit breaker offers reliable performance in various applications.
Features & Benefits
• Fixed mounting style for easy installation and stability
• Three poles for enhanced safety and protection
• Efficient electrical protection for peace of mind
Applications
• Ideal for industrial automation systems
• Can be used for electrical distribution panels
• Suitable for motor control centres
• Used in commercial buildings for circuit protection
Can it be used in motor control centers?
Yes, it is suitable for use in motor control centers.
Will it provide reliable electrical protection?
Yes, it offers efficient protection for various applications.
Is it suitable for high current circuits?
Yes, the MCCB is designed to handle high current applications.
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 10A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 10A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 25A Fixed