ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

MYR1,558.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,558.82

*price indicative

RS Stock No.:
237-6142
Mfr. Part No.:
1SDA066804R1 XT1B 160 TMD 50A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

Tmax XT

Series

Tmax XT

Number of Poles

3

Current Rating

50A

Breaking Capacity

25kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Depth

70mm

Height

130mm

Width

76.2mm

Standards/Approvals

RoHS, IEC, CE

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT

ABB 1SDA06 Series MCCB, 50A Current Rating, 690V Rated Voltage - 1SDA066804R1 XT1B 160 TMD 50A FF


This MCCB offers robust circuit protection with a current rating of 50A. Designed for fixed mounting, it is capable of handling a rated AC voltage of 690V. The dimensions of the unit are 70mm in length, 76.2mm in width, and 70mm in depth, making it compact and efficient for various installations.

Features & Benefits


• Efficiently protects circuits with a 25kA breaking capacity

• Fixed mounting style simplifies installation procedures

• Type B characteristics ensure reliable operation for resistive loads

• Bolt terminal contact design provides secure connections

• Toggle switch reset actuator allows for quick manual reset

Applications


• Used for industrial machinery for overload protection

• Suitable for electrical distribution in commercial buildings

• Recommended for automation systems for circuit management

• Suitable for motor control

What are the advantages of the toggle switch reset actuator?


The toggle switch reset actuator permits quick manual resets, making it easier to manage circuit interruptions without requiring complex procedures. Its straightforward operation enhances user accessibility during maintenance or troubleshooting.

How does the Type B characteristic influence the performance?


Type B characteristics are specifically designed for applications with resistive loads, providing enhanced protection against overcurrent and ensuring reliable circuit functionality under normal operating conditions.

Can this product handle high load variations effectively?


With its 50A rating and a breaking capacity of 25kA, the unit is well-equipped to handle significant load variations, making it ideal for use in environments where electrical demand may fluctuate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy