ABB, Formula DSA, 1SDA06 Molded Case Circuit Breaker 1-Pole 125A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

MYR1,062.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,062.83

*price indicative

RS Stock No.:
237-6139
Mfr. Part No.:
1SDA066696R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

Formula DSA

Series

1SDA06

Number of Poles

1

Current Rating

125A

Breaking Capacity

25kA

Mount Type

Fixed

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Terminal Type

Front

Standards/Approvals

CE, IEC

Height

130mm

Depth

60mm

Width

25.4mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

COO (Country of Origin):
IT

ABB 1SDA06 Series Molded Case Circuit Breaker, 125A Current Rating, 25kA Breaking Capacity - 1SDA066696R1


This moulded-case circuit breaker provides overcurrent protection for single-phase installations in industrial and commercial control systems. It operates via a thermal-magnetic tripping mechanism to interrupt fault currents and is intended for fixed mounting with front-access connections. Designed to meet recognised European and international standards, it is suitable for systems requiring reliable manual resetting and clear actuation.

Features and Benefits:


• 125A rated current offers high continuous load-handling capability • 25 kA breaking capacity limits prospective short-circuit energy • Thermal-magnetic trip delivers combined overload and fault protection • Single-pole configuration enables selective supply isolation • Front-terminal design facilitates straightforward wiring access • Lever reset actuator permits quick manual reclosure after trip

Applications


• Suitable for protection of distribution panels in automation systems • Ideal for safeguarding motor-control circuits in factories • Used with control cabinets in electrical and electronics workshops • Can be used for single-phase protection in mechanical plant installations

What mounting arrangement does it require?


It is intended for a fixed-mount installation that secures the device permanently within a panel or enclosure.

How is the device accessed for wiring and maintenance?


Terminals are positioned at the front to allow direct connection and ease of inspection without panel removal.

Which voltages can it interrupt during operation?


It is rated for operation on AC at 415V and can also be used in DC systems up to 125V for interrupting circuits.

What approvals govern its design and manufacture?


The unit is produced to meet CE and IEC requirements applicable to this category of protective equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy