ABB, Tmax XT, XT1 Circuit Breaker Accessory
- RS Stock No.:
- 237-6130
- Mfr. Part No.:
- 1SDA066648R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR322.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR322.75 |
*price indicative
- RS Stock No.:
- 237-6130
- Mfr. Part No.:
- 1SDA066648R1
- Manufacturer:
- ABB
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
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Circuit Breaker Accessory | |
| Series | XT1 | |
| Standards/Approvals | RoHS, IEC | |
| Depth | 50mm | |
| Height | 195mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Circuit Breaker Accessory | ||
Series XT1 | ||
Standards/Approvals RoHS, IEC | ||
Depth 50mm | ||
Height 195mm | ||
Width 90mm | ||
- COO (Country of Origin):
- IT
The ABB flange used for the compartment door on fixed-plug-in 4 pole XT2 residual current RC Sel.
Standard: IEC 60947-2
Related links
- ABB XT1 Circuit Breaker Accessory 4-Pole
- ABB Tmax XT Circuit Breaker Accessory
- ABB UVR Circuit Breaker Accessory
- ABB Tmax XT Rear Terminal for use with XT1
- ABB Tmax XT Front Terminal for use with Tmax XT
- ABB XT Circuit Breaker Accessory
- ABB XT3 Circuit Breaker Accessory 3-Pole
- ABB XT3 Circuit Breaker Accessory 4-Pole