ABB, Tmax XT, Tmax XT Circuit Breaker Accessory

Subtotal (1 unit)*

MYR690.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR690.93

*price indicative

RS Stock No.:
237-6054
Mfr. Part No.:
1SDA066334R1 SOR-C XT2-XT4 W 480-525VAC
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax XT

Product Type

Circuit Breaker Accessory

Series

Tmax XT

Rated AC Voltage

525V ac

Height

60mm

Depth

140mm

Standards/Approvals

RoHS, IEC

Width

110mm

COO (Country of Origin):
IT
The ABB cabled shunt opening release(SOR) allows the circuit-breaker to open by means of a non-permanent electrical control. Release operation is guaranteed for voltage between 70% and 110% of the rated power supply voltage Un, in both alternating and direct current. The SOR is equipped with a built-in limit contact to shut-off the power supply in the open position with the trip unit tripped. It has 140 x 110 x 60 mm net dimensions.

480 to 525 Vac rated voltage (Ur)

Suitable for withdrawable XT2 and XT4

Accessories for Tmax XT

Standard: IEC 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy