ABB Tmax XT Shunt Opening Release for use with Tmax XT
- RS Stock No.:
- 237-6048
- Mfr. Part No.:
- 1SDA066319R1 SOR XT1..XT4 480-525VAC
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR643.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR643.61 |
*price indicative
- RS Stock No.:
- 237-6048
- Mfr. Part No.:
- 1SDA066319R1 SOR XT1..XT4 480-525VAC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shunt Opening Release | |
| Product Type | Circuit Breaker Accessory | |
| Range | Tmax XT | |
| For Use With | Tmax XT | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shunt Opening Release | ||
Product Type Circuit Breaker Accessory | ||
Range Tmax XT | ||
For Use With Tmax XT | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification IEC 60947-2 | ||
- COO (Country of Origin):
- IT
The ABB shunt opening release is rated for 480 to 525 V AC voltage and suitable for XT1, XT2, XT3, XT4 size.
Un cabled version
Standard IEC 60947-2
Related links
- ABB Tmax XT Circuit Breaker Accessory
- ABB Tmax XT Shunt Opening Release for use with XT1-XT4
- ABB Tmax XT Motor Operator for use with Tmax XT
- ABB Tmax XT Shunt Opening Release for use with Tmax XT
- ABB Tmax XT Shunt Opening Release for use with Circuit Breaker
- ABB SACE Tmax XT Shunt Opening Release for use with Fixed Plug-In XT1-XT4
- ABB Tmax XT, Emax 2 Shunt Opening Release for use with Circuit Breaker
- ABB 30V ac/dc Shunt Trip Shunt Trip for use with Tmax XT4 Tmax XT2, Tmax XT1