ABB, T6D, 1SDA06 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 800 A, Fixed
- RS Stock No.:
- 237-5995
- Mfr. Part No.:
- 1SDA060345R1 T6D 800 FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR13,018.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,018.25 |
*price indicative
- RS Stock No.:
- 237-5995
- Mfr. Part No.:
- 1SDA060345R1 T6D 800 FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | T6D | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 800A | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Fixed | |
| Standards/Approvals | CE, IEC, RoHS | |
| Width | 210mm | |
| Depth | 268mm | |
| Height | 268mm | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range T6D | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 800A | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Fixed | ||
Standards/Approvals CE, IEC, RoHS | ||
Width 210mm | ||
Depth 268mm | ||
Height 268mm | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series MCCB, 800A Current Rating, 3 Poles - 1SDA060345R1 T6D 800 FF
This MCCB by ABB with a current rating of 800 A, is designed for fixed mounting applications. It offers high-quality performance and reliability for electrical systems.
Features & Benefits
• The MCCB has a fixed mounting style, ensuring secure installation in applications
• With a current rating of 800A, it can handle high current loads efficiently
• The MCCB features 3 poles, providing effective protection for electrical circuits.
Applications
• Ideal for use in industrial automation systems
• Suitable for electrical distribution panels in commercial buildings
• Ideal for power distribution networks in manufacturing facilities
Can it handle high current loads effectively?
Yes, it has a current rating of 800 A, making it ideal for applications requiring high current handling.
Will it provide reliable protection for electrical circuits?
Yes, the MCCB features 3 poles, ensuring efficient protection for circuits.
Is it suitable for industrial automation systems?
Yes, it is reliable for use in industrial automation systems, ensuring reliable performance.
Related links
- ABB 4-Pole Surface Mount Switch Disconnector -, 0pA
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB XT6S Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed