ABB, T6S, 1SDA06 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 237-5993
- Mfr. Part No.:
- 1SDA060285R1 T6S800 FF PR222-LSI 800A
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR20,772.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,772.42 |
*price indicative
- RS Stock No.:
- 237-5993
- Mfr. Part No.:
- 1SDA060285R1 T6S800 FF PR222-LSI 800A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | T6S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Width | 280mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Height | 268mm | |
| Depth | 103.5mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range T6S | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Width 280mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Height 268mm | ||
Depth 103.5mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
The ABB T6S 4 pole moulded case circuit breaker has front terminals and solid state release in AC PR222DS/P-LSI. It provides electrical durability of 60 cycles per hour and has 1000 V rated insulation voltage(Ui). This circuit breaker comply with the IEC 60947-2 Standards.
Short circuit performance level: S
Release Type EL
800 A rated current (In)
Fixed circuit breaker
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T6S Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB T6S Molded Case Circuit Breaker 4-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 320A Fixed