ABB, Tmax, Tmax Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 237-5959
- Mfr. Part No.:
- 1SDA054246R1 T4V250 FF TMA 80A
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR5,746.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,746.95 |
*price indicative
- RS Stock No.:
- 237-5959
- Mfr. Part No.:
- 1SDA054246R1 T4V250 FF TMA 80A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Tmax | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 200kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Fixed | |
| Standards/Approvals | CE, IEC, RoHS | |
| Width | 105mm | |
| Height | 205mm | |
| Depth | 103.5mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax | ||
Product Type Molded Case Circuit Breaker | ||
Series Tmax | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 200kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Fixed | ||
Standards/Approvals CE, IEC, RoHS | ||
Width 105mm | ||
Height 205mm | ||
Depth 103.5mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB fixed circuit breaker has 3 pole, front terminals and thermomagnetic release. It has 690 VAC rated operational voltage.
Short circuit performance level: V
Rated current (In): Main circuit 80 A
Related links
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB Tmax Molded Case Circuit Breaker 3-Pole 200A Fixed
- ABB XT2V Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB Tmax Molded Case Circuit Breaker 3-Pole 400A Fixed