ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

MYR2,313.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,313.21

*price indicative

RS Stock No.:
236-7357
Mfr. Part No.:
1SDA067557R1 XT2S 160 TMA 80A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax XT

Product Type

Molded Case Circuit Breaker

Series

Tmax XT

Number of Poles

3

Current Rating

80A

Breaking Capacity

85kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Fixed

Depth

82.5mm

Height

130mm

Standards/Approvals

CE, IEC, REACH, RoHS

Width

90mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB Moulded case circuit breaker Tmax XT2S comes with 3 poles. It has front terminals and thermomagnetic release type. It comes with rated uninterrupted current of 160A.

Rated current (In):80 A

Rated frequency (f): 50/60 Hz

Rated voltage (Ur): 690 V

Rated impulse withstand voltage (Uimp): 8 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy