ABB, Tmax, Tmax Terminal Cover 3-Pole
- RS Stock No.:
- 237-5950
- Mfr. Part No.:
- 1SDA014038R1 LTC T6 F
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR299.41
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR299.41 |
*price indicative
- RS Stock No.:
- 237-5950
- Mfr. Part No.:
- 1SDA014038R1 LTC T6 F
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Terminal Cover | |
| Range | Tmax | |
| Series | Tmax | |
| Number of Poles | 3 | |
| Height | 30mm | |
| Depth | 300mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Terminal Cover | ||
Range Tmax | ||
Series Tmax | ||
Number of Poles 3 | ||
Height 30mm | ||
Depth 300mm | ||
Standards/Approvals IEC, RoHS | ||
Width 150mm | ||
- COO (Country of Origin):
- IT
The ABB low terminal-covers for three-pole S6, T6 size.
Accessory for Tmax T
Related links
- ABB Tmax Circuit Breaker Accessory 3-Pole
- ABB Cover for use with Tmax T
- ABB Tmax Molded Case Circuit Breaker 4-Pole 500A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 50A Fixed
- ABB XT1N Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- ABB Tmax XT Residual Current Release for use with XT3
- ABB Tmax XT Residual Current Release for use with XT2
- ABB Tmax XT Residual Current Release for use with Circuit Breaker