RS Better World

ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 5A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

MYR3,571.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,571.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-7409
Mfr. Part No.:
1SDA067654R1 XT2L 160 TMD 5A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax XT

Product Type

Molded Case Circuit Breaker

Series

Tmax XT

Number of Poles

4

Current Rating

5A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Height

130mm

Depth

82.5mm

Standards/Approvals

CE, IEC, RoHS

Width

120mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Lever

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The ABB Moulded case circuit breaker Tmax XT2L comes with 4 poles. It has front terminals and thermomagnetic release type. It comes with rated uninterrupted current of 160A.

Rated current (In):5 A

Rated frequency (f): 50/60 Hz

Rated voltage (Ur): 690 V

Rated impulse withstand voltage (Uimp): 8 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy