RS Better World
ABB, Tmax XT, Tmax XT Molded Case Circuit Breaker 4-Pole 4A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 236-7408
- Mfr. Part No.:
- 1SDA067653R1 XT2L 160 TMD 4A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,571.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,571.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-7408
- Mfr. Part No.:
- 1SDA067653R1 XT2L 160 TMD 4A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Tmax XT | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Standards/Approvals | CE, IEC, RoHS | |
| Width | 120mm | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series Tmax XT | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Standards/Approvals CE, IEC, RoHS | ||
Width 120mm | ||
Depth 82.5mm | ||
Height 130mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB Moulded case circuit breaker Tmax XT2L comes with 4 poles. It has front terminals and thermomagnetic release type. It comes with rated uninterrupted current of 160A.
Rated current (In):4 A
Rated frequency (f): 50/60 Hz
Rated voltage (Ur): 690 V
Rated impulse withstand voltage (Uimp): 8 kV
Related links
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 4A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 4A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 2A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 6.3A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 10A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 2.5A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 2.5A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 3.2A Fixed