ABB, XT2S, XT2S Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

MYR2,059.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,059.86

*price indicative

RS Stock No.:
236-7356
Mfr. Part No.:
1SDA067555R1 XT2S 160 TMA 50A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2S

Product Type

Molded Case Circuit Breaker

Series

XT2S

Number of Poles

3

Current Rating

50A

Breaking Capacity

85kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Fixed

Standards/Approvals

RoHS, CE, IEC, REACH

Depth

82.5mm

Width

90mm

Height

130mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB XT2S fixed 3-pole power distribution circuit-breaker has front terminals and thermomagnetic release. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).

300 to 500 A rated instantaneous short circuit current setting (Ii)

Short circuit performance level: S

50 A rated current (In)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy