ABB, SACE Tmax XT, XT2S Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 232-0263
- Mfr. Part No.:
- 1SDA067560R1 XT2S 160 TMA 160A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,869.52
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,869.52 |
*price indicative
- RS Stock No.:
- 232-0263
- Mfr. Part No.:
- 1SDA067560R1 XT2S 160 TMA 160A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2S | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Width | 90mm | |
| Standards/Approvals | IEC | |
| Depth | 82.5mm | |
| Height | 82.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2S | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Width 90mm | ||
Standards/Approvals IEC | ||
Depth 82.5mm | ||
Height 82.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
ABB XT2S Series MCCB Molded Case Circuit Breaker, 160A Current Rating, 85kA Breaking Capacity (at Maximum Voltage Rating) - 1SDA067560R1 XT2S 160 TMA 160A FF
This MCCB Molded Case Circuit Breaker is a versatile and robust electrical protection device designed for high industrial environments. Part of the ABB SACE Tmax XT series, it features a fixed mounting style and compact dimensions of 90mm width, 82.5mm height, and 82.5mm depth. With a current rating of 160A and a breaking capacity of 85kA, it ensures reliable operation in diverse applications.
Features & Benefits
• Thermal magnetic mechanism allows for precise circuit protection
• High breaking capacity ensures safety in fault conditions
• 3 pole configuration accommodates a variety of electrical setups
• Fixed installation design simplifies integration into systems
• Rated operational voltage of 690V for AC and 500V for DC
• Enhanced electrical durability with 25000 cycles for mechanical operations
Applications
• Utilised for industrial machinery protection
• Suitable for commercial electrical installations
• Ideal for power distribution in manufacturing environments
• Compatible with various electrical systems requiring circuit protection
What are the benefits of using a thermal magnetic circuit breaker over other types?
The thermal magnetic circuit breaker combines both thermal and magnetic trip mechanisms, providing enhanced protection against overload and short circuits, which is crucial for safeguarding sensitive electrical components in industrial applications.
How does the breaking capacity impact system reliability?
The high breaking capacity of 85kA ensures that the device can effectively handle fault conditions, significantly reducing the risk of equipment damage and ensuring reliable operation during electrical disturbances.
Can this circuit breaker be used in both AC and DC applications?
Yes, it is rated for a maximum operational voltage of 690V AC and 500V DC, making it suitable for various applications across different electrical systems.
Related links
- ABB XT2S Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 160A Fixed