ABB, XT2S, 1SDA06 Molded Case Circuit Breaker 3-Pole 5A, Breaking Capacity 12 kA, Fixed
- RS Stock No.:
- 236-7355
- Mfr. Part No.:
- 1SDA067545R1 XT2S 160 TMD 5A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,134.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,134.42 |
*price indicative
- RS Stock No.:
- 236-7355
- Mfr. Part No.:
- 1SDA067545R1 XT2S 160 TMD 5A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 3 | |
| Current Rating | 5A | |
| Breaking Capacity | 12kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Width | 90mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2S | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 3 | ||
Current Rating 5A | ||
Breaking Capacity 12kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Depth 82.5mm | ||
Height 130mm | ||
Width 90mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB XT2S fixed three-pole power distribution circuit-breaker has front terminals. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).
TMD R 5-50 A
Short circuit performance level: S
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 2.5A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 5A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 25A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 10A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 10A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 100A Fixed