ABB, XT2S, 1SDA06 Molded Case Circuit Breaker 3-Pole 2.5A, Breaking Capacity 12 kA, Fixed

Subtotal (1 unit)*

MYR2,214.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,214.51

*price indicative

RS Stock No.:
236-7354
Mfr. Part No.:
1SDA067542R1 XT2S 160 TMD 2.5A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2S

Product Type

Molded Case Circuit Breaker

Series

1SDA06

Number of Poles

3

Current Rating

2.5A

Breaking Capacity

12kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Screw

Width

90mm

Depth

82.5mm

Height

130mm

Standards/Approvals

IEC

Break Time

Instantaneous

COO (Country of Origin):
IT
The ABB XT2S fixed three-pole power distribution circuit-breaker has front terminals. This circuit breaker has 690 V rated voltage and 160 A rated uninterrupted current (Iu).

TMD R 2.5-25 A

Short circuit performance level: S

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy