RS Better World
ABB, XT3S, XT3S Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 42.5 kA, Fixed
- RS Stock No.:
- 236-6664
- Mfr. Part No.:
- 1SDA068271R1 XT3S 250 TMG 250A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR6,160.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,160.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6664
- Mfr. Part No.:
- 1SDA068271R1 XT3S 250 TMG 250A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT3S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT3S | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 42.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Standards/Approvals | CE, IEC, RoHS | |
| Width | 105mm | |
| Depth | 150mm | |
| Height | 150mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT3S | ||
Product Type Molded Case Circuit Breaker | ||
Series XT3S | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 42.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Standards/Approvals CE, IEC, RoHS | ||
Width 105mm | ||
Depth 150mm | ||
Height 150mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series MCCB, 250A Current Rating, 3 Poles - 1SDA068271R1 XT3S 250 TMG 250A FF
This ABB MCCB is a high-quality circuit breaker designed for industrial and commercial applications. With a current rating of 250A, this fixed-mount MCCB offers reliable overcurrent protection. The technical specifications of this MCCB make it suitable for a wide range of electrical systems, providing efficient and safe operation.
Features & Benefits
• 250A current rating for high-performance overcurrent protection
• Fixed mounting style for easy installation and stability
• 3 poles ensure comprehensive protection for electrical circuits
• XT3S range offers advanced features and durability
Applications
• Ideal for generator protection in industrial settings
• Suitable for use in power distribution systems
• Reliable for protecting switchgear and transformers
• Can be used in combination with AC/DC circuits for versatile protection
Can it handle high current loads effectively?
Yes, it is designed to provide reliable protection against overcurrent conditions.
Will it work with a wide range of electrical systems?
Yes, it is versatile and suitable for various applications in industrial and commercial settings.
Is it easy to install and maintain?
Yes, the fixed mounting style makes installation straightforward, and maintenance is minimal.
Can it be used for generator protection?
Yes, this MCCB is ideal for protecting generators and ensuring safe operation.
Does it meet EU directives for environmental standards?
Yes, it complies with EU Directive 2011/65/EU and Amendment 2015/863 for environmental safety.
Related links
- ABB XT3S Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB XT3S Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT3S Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 10A Fixed
- ABB XT3S Molded Case Circuit Breaker 4-Pole 200A Fixed