RS Better World
ABB, XT3S, XT3S Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-6658
- Mfr. Part No.:
- 1SDA068265R1 XT3S 250 TMG 63A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,342.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,342.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6658
- Mfr. Part No.:
- 1SDA068265R1 XT3S 250 TMG 63A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT3S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT3S | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Standards/Approvals | CE, IEC, RoHS | |
| Width | 105mm | |
| Height | 150mm | |
| Depth | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT3S | ||
Product Type Molded Case Circuit Breaker | ||
Series XT3S | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Standards/Approvals CE, IEC, RoHS | ||
Width 105mm | ||
Height 150mm | ||
Depth 70mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB generator protection moulded case circuit-breaker with 3-pole has front terminals and thermomagnetic(TMG) release. It is rated for 690 Vac operational voltage and 63 A current (In). This circuit breaker has 1000 V (Ui) insulation voltage rating and 8 kV impulse withstand voltage (Uimp).
Fixed circuit breaker
Setting range: 44.1...63 A
Short circuit performance level: S
Release type: TM
Related links
- ABB XT3S Molded Case Circuit Breaker 4-Pole 80A Fixed
- ABB XT3S Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT3S Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 10A Fixed
- ABB XT3S Molded Case Circuit Breaker 4-Pole 200A Fixed