RS Better World
ABB, XT4N, 1SDA06 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 236-6632
- Mfr. Part No.:
- 1SDA068178R1 XT4N 250 BLOC FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,274.26
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,274.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6632
- Mfr. Part No.:
- 1SDA068178R1 XT4N 250 BLOC FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT4N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front | |
| Width | 140mm | |
| Standards/Approvals | CE, RoHS, IEC | |
| Height | 160mm | |
| Depth | 82.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT4N | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front | ||
Width 140mm | ||
Standards/Approvals CE, RoHS, IEC | ||
Height 160mm | ||
Depth 82.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series Molded Case Circuit Breaker, 250A Current Rating, 65kA Breaking Capacity - 1SDA068178R1 XT4N 250 BLOC FF
This moulded-case circuit breaker is designed to protect electrical installations by interrupting fault currents and isolating circuits in industrial settings. It is a four-pole device intended for fixed installation and offers both AC and DC switching capability to suit varied industrial power systems.
Features and Benefits:
• 65kA breaking capacity provides high fault-current interruption capability • 250A current rating supports heavy-duty distribution circuits • 690V AC and 500V DC ratings enable versatile system integration • Front terminals allow straightforward connection and maintenance • Lever-reset actuator gives Rapid manual resetting after trip • 140mm width and Compact footprint save panel space
Applications
• Suitable for protecting distribution boards in automation systems • Ideal for use in electrical panels for manufacturing plant supply • Used with 3-phase motor feeders requiring selective isolation • Can be used for DC supply protection in battery-backed systems • Suitable for replacement in industrial MCCB switchgear retrofits
How is the device mounted within electrical switchgear?
It is designed for fixed mounting, allowing secure installation into panel racks or fixed busbar assemblies.
What Terminal access does it provide for cabling?
Terminals are positioned at the front to permit cable termination and easier on-site wiring and inspection.
Which standards cover its Basic construction and materials?
It conforms to recognised international standards for industrial circuit breakers and meets regulatory restrictions on hazardous substances.
How does the actuator operate after a fault trip?
A lever-style reset actuator permits manual re-engagement once the fault condition has been cleared and repairs completed.
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB XT4N Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 63A Fixed