RS Better World
ABB, XT4N, 1SDA06 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 236-6617
- Mfr. Part No.:
- 1SDA068152R1 XT4N 250 Ekip I 250A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR7,624.38
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,624.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-6617
- Mfr. Part No.:
- 1SDA068152R1 XT4N 250 Ekip I 250A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT4N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA06 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Width | 140mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Depth | 82.5mm | |
| Height | 160mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT4N | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA06 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Width 140mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Depth 82.5mm | ||
Height 160mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
ABB 1SDA06 Series MCCB, 250A Current Rating, 65kA Breaking Capacity - 1SDA068152R1 XT4N 250 Ekip I 250A FF
This MCCB is a high-capacity circuit breaker designed for fixed mounting applications. With a rated current of 250A and a robust design, it ensures reliable protection for various electrical installations. The dimensions of the product include a length of 82.5mm, a width of 140mm, and a depth of 82.5mm, making it suitable for a range of industrial settings.
Features & Benefits
• High breaking capacity of 65kA for effective circuit protection
• Fixed mounting design allows for secure installation in panels
• Four poles provide enhanced control for multi-phase systems
• Toggle switch mechanism enables easy operation and reset
• Designed for 690V AC applications, versatile for industrial use
• Exceptional electrical durability with up to 25,000 cycles
Applications
• Used for industrial machinery requiring robust circuit protection
• Ideal for electrical panels in commercial buildings
• Suitable for power distribution in manufacturing facilities
• Essential for protecting transformers and generators in installations
What is the significance of a 65kA breaking capacity?
A 65kA breaking capacity ensures that the circuit breaker can interrupt high fault currents, protecting the electrical system from potential damage during overloads and short circuits.
How does the toggle switch improve usability in this circuit breaker?
The toggle switch allows for straightforward operation and resetting, enabling quick response times during maintenance or fault conditions, enhancing overall efficiency in electrical management.
What are the advantages of fixed mounting over other types?
Fixed mounting provides stability and secure installation, reducing the risk of disconnection or failure under adverse conditions, which is essential for maintaining system reliability.
Can this circuit breaker handle different voltages?
Yes, it is rated for 690V AC applications, making it versatile for various electrical environments, ensuring safe and reliable operation across a range of systems.
How do the mechanical durability ratings affect performance?
Mechanical durability ratings indicate the number of operations the circuit breaker can perform without failure, ensuring longevity and reduced maintenance costs in demanding conditions.
Related links
- ABB XT4N Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 40A Fixed