RS Better World
ABB, SACE Tmax XT, XT4N Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 232-0270
- Mfr. Part No.:
- 1SDA068092R1 XT4N 250 TMA 250A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,548.35
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,548.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-0270
- Mfr. Part No.:
- 1SDA068092R1 XT4N 250 TMA 250A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT4N | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 160mm | |
| Width | 105mm | |
| Standards/Approvals | IEC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT4N | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 160mm | ||
Width 105mm | ||
Standards/Approvals IEC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
ABB MCCB, Front Terminals, 690V Rated Voltage - XT4N Series - 1SDA068092R1 XT4N 250 TMA 250A FF
Halt faulty current flow to your electrical network in a flash using this MCCB from ABB. It monitors the supply and quickly shuts it down should it detect a short circuit or overload. You can adjust the setting range between 175 and 250A for a custom tripping function to suit your machinery. The front terminal connection simplifies the job of wiring by giving you easy access. Thanks to a mechanical durability rating of 240 cycles per hour, this breaker can handle the rigours of fast-paced systems.
Features & Benefits
• Compatible with AC and DC voltage for versatile operation
• Test button enables rapid troubleshooting
• Rated impulse withstand voltage of 8kV gives it the capacity to withstand high-current surges
Applications
• Factory floors
• Transportation sector
• Control panels
• Data centres
What's the breaking capacity of this MCCB?
This device has a breaking capacity of up to 65kA, which assures you it can safely interrupt high levels of fault currents with minimal risk of downtime.
What's the switching time of this device?
As it has an opening time of 15ms, this MCCB rapidly switches the contact state for quick operation.
Related links
- ABB XT4N Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB XT4N Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB XT4N 250 Ekip LS/I Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 65 kA
- ABB XT4S Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB XT3S Molded Case Circuit Breaker 3-Pole 250A Fixed
- ABB XT3N Molded Case Circuit Breaker 4-Pole 250A Fixed
- ABB XT4N Molded Case Circuit Breaker 4-Pole 200A Fixed
- ABB XT4N Molded Case Circuit Breaker 4-Pole 225A Fixed