Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 250A, Fixed Mount
- RS Stock No.:
- 221-1043
- Mfr. Part No.:
- LV433476
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-1043
- Mfr. Part No.:
- LV433476
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- PL
This Schneider Electric Compact NSX250R is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 200kA rms at 415VAC 50/60Hz and 45kA rms at 690VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds a 250A rating thermal-magnetic trip unit (TMD). TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection.
Performance level R 200 kA 415 V AC
Trip unit name TM-D
Trip unit technology Thermal-magnetic
Trip unit protection functions LI
Control type toggle
Trip unit name TM-D
Trip unit technology Thermal-magnetic
Trip unit protection functions LI
Control type toggle

