Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount
- RS Stock No.:
- 221-1063
- Mfr. Part No.:
- LV433843
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-1063
- Mfr. Part No.:
- LV433843
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- JP
This Schneider Electric Compact NSX100N is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 50kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds a 100A rating electronic Micrologic 4.2 Vigi trip unit, with an integrated adjustable earth-leakage protection.
Trip unit technology electronic
Trip unit protection functions LSoIR
Control type toggle
Trip unit protection functions LSoIR
Control type toggle
